Facom Wrench 9 mm, 140mm Overall

Subtotal (1 unit)*

$8.20

(exc. GST)

$9.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.20

*price indicative

RS Stock No.:
712-529
Mfr. Part No.:
40B.9
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Wrench

Unit of Measure

Metric

Size

9 mm

Head Type

Combination Wrench

Overall Length

140mm

Finish

Matt

Number of Points

12

Offset Angle

15°

Standards/Approvals

ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy