SAM Combination Spanner Polished Surface, 208mm Overall 5/8 in
- RS Stock No.:
- 211-472
- Mfr. Part No.:
- 50-HC-16
- Brand:
- SAM
Subtotal (1 unit)*
$77.84
(exc. GST)
$85.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.84 |
*price indicative
- RS Stock No.:
- 211-472
- Mfr. Part No.:
- 50-HC-16
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial, Metric | |
| Size | 5/8 in | |
| Overall Length | 208mm | |
| Finish | Polished Surface | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial, Metric | ||
Size 5/8 in | ||
Overall Length 208mm | ||
Finish Polished Surface | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-HC-16
The SAM Outillage multi nut inch/metric ratchet combination spanner is designed to enhance your toolkit, providing a versatile solution for tackling various nut types with ease. The spanner skilfully adapts to both imperial and metric sizes, including Torx and Ribes, effortlessly accommodating new and worn nuts alike. By replacing six standard sets of wrenches, it not only simplifies your toolbox but also significantly reduces weight, making it an ideal companion for all types of mechanical interventions.
Polished surface finish increases durability and ease of cleaning
Lightweight construction reduces fatigue during prolonged use
Supports a variety of nut types including circular and square
Supports a variety of nut types including rounded and triangular
Related links
- SAM Combination Spanner Polished Surface, 139 mm Overall 5/16 in
- SAM Combination Spanner Polished Surface, 233 mm Overall 11/16 in
- SAM Combination Spanner Polished Surface, 275 mm Overall 13/16 in
- SAM Combination Spanner Polished Surface, 188 mm Overall 9/16 in
- SAM Combination Spanner Polished Surface, 164 mm Overall 7/16 in
- SAM Combination Spanner Polished Surface, 198 mm Overall 19/32 in
- SAM Combination Spanner Polished Surface, 139 mm Overall 3/8 in
- SAM Combination Spanner Polished Surface, 178 mm Overall 1/2 in
