Subtotal (1 unit)*
$23.60
(exc. GST)
$25.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.60 |
*price indicative
- RS Stock No.:
- 441-100
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 7/8 in | |
| Product Type | Spanner | |
| Unit of Measure | Imperial | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 292mm | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Standards/Approvals | ANSI B107.9M | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 7/8 in | ||
Product Type Spanner | ||
Unit of Measure Imperial | ||
Material Chrome Vanadium Steel | ||
Overall Length 292mm | ||
Finish Chrome | ||
Height Safe Yes | ||
Standards/Approvals ANSI B107.9M | ||
- COO (Country of Origin):
- CN
RS PRO Combination Spanner, Imperial Sizes
From RS PRO, this combination spanner is a robust and versatile tool for professionals and enthusiasts alike. The tool features an open-ended spanner on one end, and a ring spanner on the other, combining two tools in one. The combination spanner is constructed of chrome vanadium steel, which offers excellent load-bearing strength and hardness, and also good resistance to corrosion. As such, this robust and reliable tool promises a long service life even in challenging environments. High-quality materials allow for safe operation, even at high torques.
Features and Benefits
ANSI standard from Chrome Vanadium Steel with a bright Chrome finish, ensuring durability and corrosion resistance
Ring spanner and open-ended spanner combined, offering versatility in one tool
Imperial sizes, suitable for a range of applications
Applications
Automotive repair
Construction
Maintenance
Engineering
Additional Information
Height Safe: Yes
Imperial Size: 7/8 in
Overall Length: 292 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Spanner Height Safe 7/16 in, 166 mm Overall
- RS PRO Spanner Height Safe 5/8 in, 208 mm Overall
- RS PRO Spanner Height Safe 3/8 in, 160 mm Overall
- RS PRO Spanner Height Safe 11/16 in, 224 mm Overall
- RS PRO Spanner Height Safe 3/4 in, 248 mm Overall
- RS PRO Spanner Height Safe 9/16 in, 190 mm Overall
- RS PRO Spanner Height Safe 1/2 in, 178 mm Overall
- RS PRO Spanner Height Safe 5/16 in, 140 mm Overall
