iStorage Portable HDD 5 TB External USB
- RS Stock No.:
- 783-361
- Mfr. Part No.:
- IS-DA3-256-500-B
- Brand:
- iStorage
N
This image is representative of the product range
Subtotal (1 unit)*
$725.47
(exc. GST)
$798.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $725.47 |
*price indicative
- RS Stock No.:
- 783-361
- Mfr. Part No.:
- IS-DA3-256-500-B
- Brand:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Sub Type | HDD | |
| Product Type | USB | |
| Memory Size | 5TB | |
| Internal/External | External | |
| Form Factor | Portable HDD | |
| Industrial Grade | Yes | |
| Encryption Level | 256 bit | |
| Self-Destruct | Yes | |
| Interface Type | USB 3.2 Gen 1 | |
| FIPS Validated | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 20.8mm | |
| Width | 83mm | |
| Standards/Approvals | FIPS PUB 197 | |
| Length | 131mm | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Sub Type HDD | ||
Product Type USB | ||
Memory Size 5TB | ||
Internal/External External | ||
Form Factor Portable HDD | ||
Industrial Grade Yes | ||
Encryption Level 256 bit | ||
Self-Destruct Yes | ||
Interface Type USB 3.2 Gen 1 | ||
FIPS Validated Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 20.8mm | ||
Width 83mm | ||
Standards/Approvals FIPS PUB 197 | ||
Length 131mm | ||
- COO (Country of Origin):
- CN
The iStorage diskAshur3 is a state-of-the-art portable HDD that offers an affordable and highly secure solution for protecting valuable data. Designed with a sleek look and a user-friendly interface, it sets a new Benchmark in effortless data security while ensuring enhanced portability and protection. The device incorporates essential iStorage features such as PIN protection and hardware encryption, along with innovative technological advancements, making it a reliable choice for safeguarding information with unmatched security and ease of use.
Ease of use
Enhanced encryption and physical security
Advanced firmware protection
Bootable feature
Backlit keypad
Unattended auto-lock
Transfer your files in seconds
