SAM Combination Spanner Polished Surface, 233mm Overall 18 mm
- RS Stock No.:
- 211-475
- Mfr. Part No.:
- 50-HC-18
- Brand:
- SAM
Subtotal (1 unit)*
$83.24
(exc. GST)
$91.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.24 |
*price indicative
- RS Stock No.:
- 211-475
- Mfr. Part No.:
- 50-HC-18
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner | |
| Size | 18 mm | |
| Unit of Measure | Imperial, Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 233mm | |
| Finish | Polished Surface | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner | ||
Size 18 mm | ||
Unit of Measure Imperial, Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 233mm | ||
Finish Polished Surface | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-HC-18
The SAM Outillage multi nut inch and metric ratchet combination spanner is designed for versatility and efficiency, making it an essential addition to your toolkit. Ideal for tackling a variety of nut types, it excels in loosening and tightening tasks whether the nuts are new, worn, or irregularly shaped. The innovative design allows this tool to replace six traditional wrenches, significantly reducing tool weight and clutter, while also enhancing portability. Crafted with comfort in mind, this spanner not only optimises performance during multiple interventions but also ensures a polished finish for a professional touch. With an array of applications across various specifications, this tool stands out for its practicality and effectiveness.
Polished surface finish increases durability and ease of cleaning
Lightweight construction reduces fatigue during prolonged use
Supports a variety of nut types including circular and square
Supports a variety of nut types including rounded and triangular
- RS Stock No. 0832444
- Mfr. Part No. 6005M18
Each
$32.53
- RS Stock No. 1877003
- Mfr. Part No. SS002-32
Each
$249.44
- RS Stock No. 0482844
- Mfr. Part No. FMMT13041-0
Each
$16.66
Related links
- SAM Combination Spanner Polished Surface, 164 mm Overall 7/16 in
- SAM Combination Spanner Polished Surface, 198 mm Overall 19/32 in
- SAM Combination Spanner Polished Surface, 275 mm Overall 13/16 in
- SAM Combination Spanner Polished Surface, 208 mm Overall 5/8 in
- SAM Combination Spanner Polished Surface, 139 mm Overall 5/16 in
- SAM Combination Spanner Polished Surface, 139 mm Overall 3/8 in
- SAM Combination Spanner Polished Surface, 178 mm Overall 1/2 in
- SAM Combination Spanner Polished Surface, 188 mm Overall 9/16 in












