SAM Combination Spanner Polished Surface, 188mm Overall 14 mm

Subtotal (1 unit)*

$69.94

(exc. GST)

$76.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.94

*price indicative

RS Stock No.:
211-469
Mfr. Part No.:
50-HC-14
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Combination Spanner

Unit of Measure

Imperial, Metric

Size

14 mm

Material

Chrome Vanadium Steel

Overall Length

188mm

Finish

Polished Surface

Height Safe

No

Standards/Approvals

NF ISO 691, NF ISO 1711-1, DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW

50-HC-14


The SAM Outillage multi nut inch and metric ratchet combination spanner is designed to meet the diverse needs of both professional mechanics and DIY enthusiasts. With its unique capacity to adapt to a wide range of nut shapes and sizes including Torx, Ribes, and rounded nuts hence this tool offers a practical solution for all your fastening tasks. Its polished finish not only enhances durability but also provides a sleek aesthetic. This spanner replaces six traditional wrenches, optimising space while maintaining functionality. Whether you're tackling automotive repairs or household projects, this tool is tailored to provide comfort and versatility, ensuring you can work efficiently and effectively.

Polished surface finish increases durability and ease of cleaning

Lightweight construction reduces fatigue during prolonged use

Supports a variety of nut types including circular and square

Supports a variety of nut types including rounded and triangular

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy