Bosch 3-Piece Oscillating Blade Set Multitool Accessory for use with Multi-Cutter
- RS Stock No.:
- 113-8646
- Mfr. Part No.:
- 2608669333
- Brand:
- Bosch
Subtotal (1 unit)*
$78.31
(exc. GST)
$86.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.31 |
*price indicative
- RS Stock No.:
- 113-8646
- Mfr. Part No.:
- 2608669333
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Multitool Accessory | |
| Sub Type | Oscillating Blade Set | |
| For Use With | Multi-Cutter | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Multitool Accessory | ||
Sub Type Oscillating Blade Set | ||
For Use With Multi-Cutter | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Bosch Multitool Accessory - 2608662343
This multitool accessory from Bosch is a versatile and essential tool for various industries. With high-quality oscillating blade sets designed for multi cutters, this accessory is the reliable addition to your toolkit.
Features & Benefits
• Specifically designed for use with multi-cutters
• Oscillating blade set ensures precise cutting
• Compatible with a range of multitool types
• High-traffic multitool blade ensures durability
• Multitool blade kit provides all necessary accessories
• Easy to install and replace
• Bosch oscillating blade set guarantees quality and performance
Applications
• Ideal for cutting various materials with precision
• Can be used for tasks requiring a multitool in automation, electronics, electrical, and mechanical industries
Can it be used with any multi-cutter model?
Yes, it is compatible with a range of multitool models.
Will it provide precise cutting for different materials?
Yes, it ensures accurate and efficient cutting for a variety of materials.
Is it easy to install and replace the multitool blades?
Yes, it is designed for easy installation and replacement, making it convenient for users.
Related links
- DeWALT 5-Piece Oscillating Blade Set
- Bosch Oscillating Blade Set for use with Multi-Cutter
- Bosch 3-Piece Tile Set for Multi-Material 5 mm Min, Diamond Bits
- Bosch 3-Piece Tile Set for Masonry 5 mm Min, Carbide Tip Bits
- Bosch Oscillating Saw Blade for use with Multi-Cutter
- Bosch 3-Piece Engraving Bit for use with Dremel Tools
- Bosch Screwdriver Bit Hex Drive, 25 mm Overall 3-Piece
- Bosch Screwdriver Bit PZ2 Tip 49mm Overall 3-Piece
