SAM Combination Spanner 3/4 in, 235mm Overall
- RS Stock No.:
- 211-460
- Mfr. Part No.:
- 50-H19
- Brand:
- SAM
Subtotal (1 unit)*
$59.72
(exc. GST)
$65.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.72 |
*price indicative
- RS Stock No.:
- 211-460
- Mfr. Part No.:
- 50-H19
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 3/4 in | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Combination Spanner | |
| Overall Length | 235mm | |
| Finish | Bright Polished | |
| Standards/Approvals | DIN ISO 691, NF ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 3/4 in | ||
Unit of Measure Imperial, Metric | ||
Product Type Combination Spanner | ||
Overall Length 235mm | ||
Finish Bright Polished | ||
Standards/Approvals DIN ISO 691, NF ISO 1711-1, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-H19
The SAM Outillage Multi Imprint Profile Combination Spanner is an essential tool for anyone who values versatility and efficiency in their toolkit. Designed to adapt seamlessly to a variety of nuts, whether new, worn, or of different shapes, this spanner is perfect for those who require a reliable and capable tool for multiple interventions. Its innovative multi imprint design allows it to replace six sets of traditional wrenches, reducing clutter and weight in your toolbox. The bright polished finish not only enhances its aesthetic but also ensures durability and longevity. With standards such as NF ISO 691 and DIN ISO 691 backing its quality, this spanner is a testament to precision engineering, built to meet the demands of both amateur and professional users alike.
Comfortable ergonomics provide ease of use during extended tasks
Lightweight construction aids in reducing overall toolbox weight
Multi imprint functionality offers the ability to replace multiple tools
Bright polished finish ensures both durability and a sleek appearance
Robust guarantee covering normal usage conditions reflecting confidence in quality
Related links
- SAM Combination Spanner 3/8 in, 145 mm Overall
- SAM Combination Spanner 17 mm, 129 mm Overall
- SAM Combination Spanner 15 mm, 120 mm Overall
- SAM Combination Spanner 14 mm, 178 mm Overall
- SAM Combination Spanner 11/16 in, 225 mm Overall
- SAM Combination Spanner 29 mm, 305 mm Overall
- SAM Combination Spanner 17 mm, 198 mm Overall
- SAM Combination Spanner 16 mm, 198 mm Overall
