Bahco Wrench 3/4 in, 215mm Overall
- RS Stock No.:
- 164-216
- Mfr. Part No.:
- NS003-24
- Brand:
- Bahco
Subtotal (1 unit)*
$231.20
(exc. GST)
$254.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $231.20 |
*price indicative
- RS Stock No.:
- 164-216
- Mfr. Part No.:
- NS003-24
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Size | 3/4 in | |
| Head Type | Combination Wrench | |
| Material | Aluminium Bronze | |
| Overall Length | 215mm | |
| Offset Angle | 15° | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Size 3/4 in | ||
Head Type Combination Wrench | ||
Material Aluminium Bronze | ||
Overall Length 215mm | ||
Offset Angle 15° | ||
Non-Sparking Yes | ||
Standards/Approvals DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 3/4" Non-Sparking Combination Wrench Aluminium Bronze 215 mm
The Bahco Tools Combination Wrench is designed for professionals who demand safety and durability in potentially explosive environments. Crafted from aluminium bronze, it ensures optimal performance while complying with the stringent DIN 3113 standards. With non sparking ability, this tool effectively addresses the common challenges faced with traditional steel tools that risk spark generation.
15° offset on the ring end enhances accessibility in tight spaces
Combination wrench both ends fit same sized nuts and bolts
