Bahco Combination Spanner 3/4 in, 245mm Overall

Subtotal (1 unit)*

$73.15

(exc. GST)

$80.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.15

*price indicative

RS Stock No.:
717-8797
Mfr. Part No.:
1952Z-3/4
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Imperial

Product Type

Combination Spanner

Size

3/4 in

Material

Steel

Head Type

Offset

Overall Length

245mm

Finish

Chrome

Number of Points

12

Offset Angle

15°

Standards/Approvals

DIN 3113/ISO 3318/ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
AR

Bahco Offset Combination Spanner, 1952 series


Bahco Combination Spanners (series 1952) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Suitable for heavy duty use.

Features & Benefits

• Combination wrench, offset

• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113

• Material: High performance alloy steel

• Open-end angle 15° with a slimmer head to get more accessibility

• 12 points Dynamic-Drive Profile provides longer life for screws and nuts

• Ring end angle 15° for knuckle clearance or better grip

• Chrome plated micro-matt finishing provides high-quality surface

Standards

DIN 3113; ISO 3318; ISO 7738.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy