Endress+Hauser Single Phase Surge Arrester, 10kA, 650V (Volts), Screw Mount Mount

Subtotal (1 unit)*

$330.50

(exc. GST)

$363.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$330.50

*price indicative

RS Stock No.:
288-6486
Mfr. Part No.:
HAW569-AA2B
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Surge Arrestor

Voltage Protection Rating

650V (Volts)

Maximum Surge Current

10kA

Series

HAW569

Electrical Phase

Single

Mounting Style

Screw Mount

COO (Country of Origin):
DE
The Endress+Hauser HAW569 surge arrester for field mounting is used to protect electronic components in field devices from being destroyed by overvoltage. It ensures that overvoltage surges which occur in signal cables (e.g. 4 to 20 mA), in communication lines of Field buses (HART, PA, FF) and in power lines are safely passed into the ground. The functionality of the electronic component is not affected thanks to the impedance-free connection of the protection unit.

Compact device for the protection of signal / communication lines
Space-saving mounting for installation in field transmitters

Related links