SAM Offset Ring Spanner 65 mm, 345mm Overall
- RS Stock No.:
- 211-084
- Mfr. Part No.:
- 109-65
- Brand:
- SAM
Subtotal (1 unit)*
$394.40
(exc. GST)
$433.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $394.40 |
*price indicative
- RS Stock No.:
- 211-084
- Mfr. Part No.:
- 109-65
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 65 mm | |
| Product Type | Offset Ring Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Head Type | Flat | |
| Overall Length | 345mm | |
| Finish | Satin | |
| Standards/Approvals | DIN ISO 1711-1, NF ISO 691, NF ISO 1711-1, DIN ISO 691, DIN 838, NF ISO 10104 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 65 mm | ||
Product Type Offset Ring Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Head Type Flat | ||
Overall Length 345mm | ||
Finish Satin | ||
Standards/Approvals DIN ISO 1711-1, NF ISO 691, NF ISO 1711-1, DIN ISO 691, DIN 838, NF ISO 10104 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
109-65
The SAM Outillage Rring Wrench is expertly designed for robust performance, making it an essential tool for both professional and DIY enthusiasts. Crafted from high strength chrome vanadium steel, this wrench offers exceptional durability and resilience while ensuring a reliable grip. The satin finish not only enhances its aesthetics but also provides protection against corrosion, maintaining the tool's integrity over time. With the added advantage of compatibility with extension tools, this wrench is geared to handle very high torque values, making it ideal for demanding tasks. The product aligns with numerous international standards, ensuring compliance and quality, making it a trustworthy choice for your toolkit.
Offset design allows easy access to confined spaces
Compatible with various lockable extensions for enhanced performance
Guaranteed performance under normal operational conditions
Related links
- SAM Offset Ring Spanner 46 mm, 275 mm Overall
- SAM Offset Ring Spanner 30 mm, 195 mm Overall
- SAM Offset Ring Spanner 32 mm, 230 mm Overall
- SAM Offset Ring Spanner 36 mm, 240 mm Overall
- SAM Offset Ring Spanner 24 mm, 180 mm Overall
- SAM Offset Ring Spanner 70 mm, 360 mm Overall
- SAM Offset Ring Spanner 50 mm, 285 mm Overall
- SAM Offset Ring Spanner 55 mm, 295 mm Overall
