SAM Offset Ring Spanner 30 mm, 195mm Overall
- RS Stock No.:
- 211-075
- Mfr. Part No.:
- 109-30-FME
- Brand:
- SAM
Subtotal (1 unit)*
$153.20
(exc. GST)
$168.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.20 |
*price indicative
- RS Stock No.:
- 211-075
- Mfr. Part No.:
- 109-30-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 30 mm | |
| Head Type | Flat | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 195mm | |
| Finish | Satin | |
| Standards/Approvals | DIN ISO 691, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Offset Ring Spanner | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
Size 30 mm | ||
Head Type Flat | ||
Material Chrome Vanadium Steel | ||
Overall Length 195mm | ||
Finish Satin | ||
Standards/Approvals DIN ISO 691, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
109-30-FME
The SAM Outillage counter offset flank drive wrench is engineered for precision and power. Designed specifically for the most demanding applications, this innovative tool enhances your ability to access and grip difficult to reach nuts with ease. Crafted from high quality forged chrome vanadium steel, it ensures durability while the satin finish adds a touch of elegance. This wrench features a 12 flat flank drive head that optimises torque transfer and minimises rounding, making it essential for professionals who prioritize safety and efficiency. This wrench not only stands out for its design but also sets a new standard in industrial safety with its anti dropping solution, ensuring productivity and reducing the risk of workplace accidents.
Offset design provides better access to difficult to reach areas
Equipped with a stainless steel clip to prevent accidental drops
Possibility to add lockable extensions for increased torque
Compliant with NF ISO 691 and DIN ISO 691 standards
Related links
- SAM Ring Spanner 30 mm, 195 mm Overall
- SAM Offset Ring Spanner 46 mm, 275 mm Overall
- SAM Offset Ring Spanner 32 mm, 230 mm Overall
- SAM Offset Ring Spanner 36 mm, 240 mm Overall
- SAM Offset Ring Spanner 24 mm, 180 mm Overall
- Gedore Offset Ring Spanner 10 to 11 mm², 195 mm Overall
- SAM Offset Ring Spanner 6 x 7 mm, 175 mm Overall
- SAM Offset Ring Spanner 20 x 22 mm, 295 mm Overall
