SAM Offset Ring Spanner 70 mm, 360mm Overall
- RS Stock No.:
- 210-517
- Mfr. Part No.:
- 109-70
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-517
- Mfr. Part No.:
- 109-70
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Offset Ring Spanner | |
| Size | 70 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 360mm | |
| Finish | Satin | |
| Standards/Approvals | DIN ISO 691, DIN 838, DIN ISO 1711-1, NF ISO 10104, NF ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Offset Ring Spanner | ||
Size 70 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 360mm | ||
Finish Satin | ||
Standards/Approvals DIN ISO 691, DIN 838, DIN ISO 1711-1, NF ISO 10104, NF ISO 1711-1, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
109-70
The SAM Outillage Rring Wrench, designed specifically for robust applications, showcases exceptional performance and durability. Engineered with a high strength flank drive head, it allows for powerful tightening and loosening, making it ideal for mechanics and DIY enthusiasts alike. Made from forged chrome vanadium steel and featuring a satin finish, this wrench not only offers superior strength but also an aesthetic appeal. Additionally, it has the option to add a lockable extension, enabling the application of high torque values, ensuring reliability in demanding environments.
Offset design allows easy access to confined spaces
Compatible with various lockable extensions for enhanced performance
Guaranteed performance under normal operational conditions
Related links
- SAM Offset Ring Spanner 30 x 32 mm, 360 mm Overall
- SAM Offset Ring Spanner 46 mm, 275 mm Overall
- SAM Offset Ring Spanner 32 mm, 230 mm Overall
- SAM Offset Ring Spanner 30 mm, 195 mm Overall
- SAM Offset Ring Spanner 36 mm, 240 mm Overall
- SAM Offset Ring Spanner 24 mm, 180 mm Overall
- SAM Offset Ring Spanner 65 mm, 345 mm Overall
- SAM Offset Ring Spanner 50 mm, 285 mm Overall
