SAM Offset Ring Spanner 46 mm, 275mm Overall
- RS Stock No.:
- 211-080
- Mfr. Part No.:
- 109-46-FME
- Brand:
- SAM
Subtotal (1 unit)*
$251.87
(exc. GST)
$277.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.87 |
*price indicative
- RS Stock No.:
- 211-080
- Mfr. Part No.:
- 109-46-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Ring Spanner | |
| Size | 46 mm | |
| Unit of Measure | Metric | |
| Head Type | Flat | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 275mm | |
| Finish | Satin | |
| Standards/Approvals | NF ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Offset Ring Spanner | ||
Sub Type Ring Spanner | ||
Size 46 mm | ||
Unit of Measure Metric | ||
Head Type Flat | ||
Material Chrome Vanadium Steel | ||
Overall Length 275mm | ||
Finish Satin | ||
Standards/Approvals NF ISO 691, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
109-46-FME
The SAM Outillage counter offset flank drive wrench is engineered for exceptional performance. Designed specifically for challenging environments, it provides outstanding grip and torque capabilities, making it an indispensable tool for professionals aiming to tackle tough tasks with ease. Its durable forged chrome vanadium steel construction promises reliability and longevity. With a satin finish that enhances both aesthetics and resistance to corrosion, this tool is not just built to work hard it's crafted to withstand the test of time and heavy use, making it a trusted ally in any toolbox. Safety is paramount, and with the innovative anti dropping solution, you can work confidently, knowing that your tools are securely clipped and less likely to drop during use. A combination of practicality and power defines this exceptional tool.
Offset design facilitates access to tightly spaced nuts
Incorporates an anti dropping clip for increased safety
Compatible with optional extensions to fulfil a variety of torque requirements
Related links
- SAM Offset Ring Spanner 46 mm, 275 mm Overall
- SAM Offset Ring Spanner 32 mm, 230 mm Overall
- SAM Offset Ring Spanner 30 mm, 195 mm Overall
- SAM Offset Ring Spanner 24 mm, 180 mm Overall
- SAM Offset Ring Spanner 36 mm, 240 mm Overall
- SAM Offset Ring Spanner 65 mm, 345 mm Overall
- SAM Offset Ring Spanner 70 mm, 360 mm Overall
- SAM Offset Ring Spanner 50 mm, 285 mm Overall
