SAM Offset Ring Spanner 50 mm, 285mm Overall

Subtotal (1 unit)*

$233.67

(exc. GST)

$257.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.67

*price indicative

RS Stock No.:
211-081
Mfr. Part No.:
109-50
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Size

50 mm

Unit of Measure

Metric

Product Type

Offset Ring Spanner

Material

Chrome Vanadium Steel

Head Type

Flat

Overall Length

285mm

Finish

Satin

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

109-50


The SAM Outillage Rring Wrench is meticulously designed for robust applications, ensuring powerful tightening and loosening operations. Crafted from high strength chrome vanadium steel, its innovative flank drive head provides an exceptional grip on nuts, especially in hard to reach areas. The satin finish not only lends an attractive look but also adds to durability. Tailored for high torque values, this tool accommodates optional extensions, enabling you to tackle even the most challenging tasks with ease. Backed by a guarantee for quality and performance, this ring wrench is an indispensable addition to any professional toolkit.

Offset design allows easy access to confined spaces

Compatible with various lockable extensions for enhanced performance

Guaranteed performance under normal operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy