SAM Offset Ring Spanner 24 mm, 180mm Overall
- RS Stock No.:
- 211-072
- Mfr. Part No.:
- 109-24-FME
- Brand:
- SAM
Subtotal (1 unit)*
$143.14
(exc. GST)
$157.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $143.14 |
*price indicative
- RS Stock No.:
- 211-072
- Mfr. Part No.:
- 109-24-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Product Type | Offset Ring Spanner | |
| Size | 24 mm | |
| Material | Chrome Vanadium Steel | |
| Head Type | Flat | |
| Overall Length | 180mm | |
| Finish | Satin | |
| Standards/Approvals | NF ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
Product Type Offset Ring Spanner | ||
Size 24 mm | ||
Material Chrome Vanadium Steel | ||
Head Type Flat | ||
Overall Length 180mm | ||
Finish Satin | ||
Standards/Approvals NF ISO 691, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
109-24-FME
The SAM Outillage counter offset flank drive wrench is designed for those who demand power and precision. This innovative tool not only facilitates easy access to tight spaces with its unique offset design but also guarantees enhanced grip on difficult to reach nuts. Engineered from forged chrome vanadium steel, it exudes superior strength and durability, making it a staple for professionals and enthusiasts alike. The satin finish adds an aesthetic touch while ensuring long lasting resilience. Moreover, the possibility of adding a lockable extension to achieve formidable torque values positions this wrench as an essential addition to any toolkit. Ideal for those needing reliability and efficiency, this wrench embodies excellence in every turn.
Equipped with an anti dropping clip to maximise safety during use
Compatible with lockable extensions for added versatility and torque
Lightweight design allows for easy handling without compromising strength
Perfectly suited for both industrial and home use
Related links
- SAM Ring Spanner 24 mm, 180 mm Overall
- SAM Offset Ring Spanner 46 mm, 275 mm Overall
- SAM Offset Ring Spanner 32 mm, 230 mm Overall
- SAM Offset Ring Spanner 30 mm, 195 mm Overall
- SAM Offset Ring Spanner 24 x 26 mm, 325 mm Overall
- SAM Offset Ring Spanner 36 mm, 240 mm Overall
- Gedore Ring Spanner 24 mm, 180 mm Overall
- SAM Offset Ring Spanner 24 x 27 mm, 330 mm Overall
