Teng Tools 7-Piece Spanner Set, 14, Chrome Vanadium
- RS Stock No.:
- 809-512
- Mfr. Part No.:
- 6707AF
- Brand:
- Teng Tools
Subtotal (1 unit)*
$393.32
(exc. GST)
$432.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.32 |
*price indicative
- RS Stock No.:
- 809-512
- Mfr. Part No.:
- 6707AF
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Tool Roll | |
| Sizes in Set | 14 | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | 838 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Tool Roll | ||
Sizes in Set 14 | ||
Number of Pieces 7 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals 838 | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner set is a comprehensive tool roll containing seven pieces designed for professional use, offering versatility and efficiency across various fastening applications.
Different sizes provide a total of 22 sizes for enhanced usability
Double curved heads are offset at 75° for convenient access on flat surfaces
Constructed from chrome vanadium with a satin finish for durability
Features TengTools hip grip design ensuring optimal contact with fastenings
Related links
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set, Chrome Vanadium Steel
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Combination Spanner Set Chrome Vanadium Steel
