Facom 3-Piece Spanner Set, 26 x 28 mm, 30 x 32 mm, 27 x 29 mm
- RS Stock No.:
- 235-9983
- Mfr. Part No.:
- MOD.44-2
- Brand:
- Facom
Subtotal (1 unit)*
$214.45
(exc. GST)
$235.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.45 |
*price indicative
- RS Stock No.:
- 235-9983
- Mfr. Part No.:
- MOD.44-2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Metric Open Ring Wrench Set | |
| Product Type | Spanner Set | |
| Sizes in Set | 26 x 28 mm, 30 x 32 mm, 27 x 29 mm | |
| Number of Pieces | 3 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Metric Open Ring Wrench Set | ||
Product Type Spanner Set | ||
Sizes in Set 26 x 28 mm, 30 x 32 mm, 27 x 29 mm | ||
Number of Pieces 3 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom metric open ring wrench sets compatible with the FACOM modular storage system compatible with CHRONO, JET, CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.
Length: 175mm
- RS Stock No. 2359985
- Mfr. Part No. MOD.55-2
Each
$285.64
- RS Stock No. 2356311
- Mfr. Part No. MODM.44-2
Each
$238.08
- RS Stock No. 2252336
- Mfr. Part No. T41
Each
$400.11
- RS Stock No. 2356314
- Mfr. Part No. MODM.55A-1
Each
$357.19
Related links
- Facom 3-Piece Spanner Set 22 x 24 mm, 26 x 28 mm
- Facom 3-Piece Open End Spanner, 26 x 28 to 30 x 32 mm
- BETA 5-Piece Ring Spanner Set 21 x 23 mm 24 x 26 mm, 25 x 28 mm
- Facom 5-Piece Spanner Set 34 mm 29 mm, 30 mm
- Facom 9-Piece Spanner Set, 6 x 7 to 22 x 24 mm
- Facom 3-Piece Spanner Set, 6 x 7 to 18 x 19 mm
- SAM Offset Ring Spanner 27 x 29 mm, 340 mm Overall
- Facom Ring Spanner 27 x 29 mm, 315 mm Overall












