Facom 3-Piece Spanner Set, 21 x 23 mm, 22 x 24 mm, 26 x 28 mm
- RS Stock No.:
- 235-9985
- Mfr. Part No.:
- MOD.55-2
- Brand:
- Facom
Subtotal (1 unit)*
$285.64
(exc. GST)
$314.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.64 |
*price indicative
- RS Stock No.:
- 235-9985
- Mfr. Part No.:
- MOD.55-2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Ring Spanner Set | |
| Product Type | Spanner Set | |
| Sizes in Set | 21 x 23 mm, 22 x 24 mm, 26 x 28 mm | |
| Number of Pieces | 3 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Ring Spanner Set | ||
Product Type Spanner Set | ||
Sizes in Set 21 x 23 mm, 22 x 24 mm, 26 x 28 mm | ||
Number of Pieces 3 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom metric and inch offset-ring wrenches set in heat formed tray compatible with the FACOM modular storage system compatible with CHRONO, JET, CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.
Length: 175mm
Depth: 418mm
- RS Stock No. 2359983
- Mfr. Part No. MOD.44-2
Each
$214.45
- RS Stock No. 2252336
- Mfr. Part No. T41
Each
$400.11
- RS Stock No. 2356314
- Mfr. Part No. MODM.55A-1
Each
$357.19
Related links
- Facom 3-Piece Spanner Set 30 x 32 mm, 27 x 29 mm
- Facom 3-Piece Open End Spanner, 26 x 28 to 30 x 32 mm
- Facom 3-Piece Spanner Set, 6 x 7 to 18 x 19 mm
- BETA 5-Piece Ring Spanner Set 21 x 23 mm 24 x 26 mm, 25 x 28 mm
- Bahco 12-Piece Spanner Set 6 x 7 20 x 22 12 x 13 8 x 9 18 x 19, 24
- Facom 6-Piece Spanner Set, 21 - 22 - 24 - 27 - 30 - 32 mm
- Facom Ring Spanner 26 x 28 mm, 270 mm Overall
- Facom Ring Spanner 26 x 28 mm, 345 mm Overall












