SAM Tubular Box Spanner, 150mm Overall Ratchet Chrome VDE/1000V Approved
- RS Stock No.:
- 221-2754
- Mfr. Part No.:
- Z-80-13
- Brand:
- SAM
Subtotal (1 unit)*
$91.53
(exc. GST)
$100.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.53 |
*price indicative
- RS Stock No.:
- 221-2754
- Mfr. Part No.:
- Z-80-13
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Handle Type | Ratchet | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 150mm | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 1711-1, CEI 60900, DIN 899 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Handle Type Ratchet | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Overall Length 150mm | ||
Finish Chrome | ||
Standards/Approvals NF ISO 1711-1, CEI 60900, DIN 899 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated pipe shaped wrenches forged from chrome vanadium steel allows powerful tightening because of lever arm. It has hexagonal opening of 12 pans and has dimension of 13 mm.
Weight 160 g
Related links
- SAM Tubular Box Spanner, 118mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Tubular Box Spanner, 90mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Tubular Box Spanner, 189mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Tubular Box Spanner, 94mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Open End Spanner Metric, 135 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 13 mm Height Safe, 185 mm Overall VDE/1000V Approved
- SAM Tubular Box Spanner, 144mm Overall
- SAM 13 mm Tubular Box Spanner, 115mm Overall
