Facom 9-Piece Spanner Set, 6 x 7 → 22 x 24 mm

Subtotal (1 unit)*

$237.75

(exc. GST)

$261.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.75

*price indicative

RS Stock No.:
235-9982
Mfr. Part No.:
MOD.44-1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner Set

Set Type

Open End Spanner

Sizes in Set

6 x 7 → 22 x 24 mm

Number of Pieces

9

VDE/1000V Approved

No

Non Compliant

COO (Country of Origin):
TW
The Facom metric open ring wrench sets compatible with the FACOM modular storage system compatible with CHRONO, JET, CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.

Length: 175mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy