Subtotal (1 unit)*
$98.71
(exc. GST)
$108.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.71 |
*price indicative
- RS Stock No.:
- 236-2378
- Mfr. Part No.:
- 59.27X29
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 27 x 29 mm | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 315mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 691, DIN 837, NF ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, NF ISO 10103, NF ISO 691, ISO 10103, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 27 x 29 mm | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 315mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals ISO 691, DIN 837, NF ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, NF ISO 10103, NF ISO 691, ISO 10103, ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 59 series is the metric straight offset-ring wrench. Its slim heads and short shank allows to work in dense mechanical assemblies. The size of the wrench is the 27X29 mm and the overall length is the 315 mm.
Satin chrome finish
Profile with 12-point ring for powerful tightening while protecting the nut
Related links
- Facom Ring Spanner 27 x 29 mm, 353 mm Overall
- SAM Offset Ring Spanner 27 x 29 mm, 340 mm Overall
- SAM Offset Ring Spanner 21 x 23 mm, 315 mm Overall
- SAM Offset Ring Spanner 22 x 24 mm, 315 mm Overall
- SAM Offset Ring Spanner 20 x 22 mm, 315 mm Overall
- BETA 5-Piece Ring Spanner Set 21 x 23 mm 24 x 26 mm, 25 x 28 mm
- Facom Spanner Metric, 315 mm Overall
- Facom Ring Spanner 27 x 30 mm, 353 mm Overall
