Facom 14-Piece Crow Foot Spanner Set, 15CF, 23CF, 18CF, 11CF, 21CF, 14CF, 10CF, 12CF, 17CF, 16CF, 19CF, 24CF, 13CF, 22CF

Subtotal (1 unit)*

$1,329.84

(exc. GST)

$1,462.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,329.84

*price indicative

RS Stock No.:
235-4907
Mfr. Part No.:
J.J14CF
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Set Type

Crow Foot Spanner Set

Product Type

Crow Foot Spanner Set

Sizes in Set

15CF, 23CF, 18CF, 11CF, 21CF, 14CF, 10CF, 12CF, 17CF, 16CF, 19CF, 24CF, 13CF, 22CF

Number of Pieces

14

VDE/1000V Approved

No

Non Compliant

COO (Country of Origin):
TW
The Facom set of crowfoot open end bits has drive size 3/8 inch.

Weight 1.54 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy