STAHLWILLE Crow Foot Spanner Head, 1/4 in Insert, 9 mm, Chrome Finish
- RS Stock No.:
- 778-2147
- Mfr. Part No.:
- 01200009
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$125.20
(exc. GST)
$137.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.20 |
*price indicative
- RS Stock No.:
- 778-2147
- Mfr. Part No.:
- 01200009
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Crow Foot | |
| Size | 9 mm | |
| Insert Size | 1/4 in | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Crow Foot | ||
Size 9 mm | ||
Insert Size 1/4 in | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540 Series Spanner Insert, 9mm size, Crow-foot Head Type - 01200009
This spanner insert is designed for use in various professional applications, providing a reliable solution for tightening and loosening fasteners. Specifically crafted as a crowfoot wrench, it boasts a head type that enhances reach and accessibility in compact spaces. The insert features a 9mm size with a 1/4 inch square drive, making it suitable for a wide range of tasks in the electrical and mechanical industries.
Features & Benefits
• Chrome alloy steel construction for durability
• Chrome plated for improved corrosion resistance
• Crowfoot head type for enhanced gripping power
• Optimised for 1/4 inch crowfoot sockets
Applications
• Ideal for use in electrical installations
• Suitable for mechanical maintenance tasks
• Effective for assembly and disassembly in automation projects
• Perfect for automotive requiring a 9mm crowfoot wrench
What material is used in the construction of this unit, and how does it enhance performance?
It is made from chrome alloy steel, which provides excellent strength and resistance to wear, ensuring longevity even under frequent use in demanding tasks.
What are the advantages of the chrome plating on this spanner insert?
The chrome plating offers reliable corrosion resistance, protecting the tool from harsh environments and extending its lifespan while maintaining a clean appearance.
How does the crowfoot head design benefit users in tight spaces?
The crowfoot head design allows for greater access to fasteners in confined areas where traditional wrenches may not fit, improving efficiency and effectiveness during use.
What size fits into this spanner insert, and what drive compatibility does it have?
This unit accepts a 9mm size with a 1/4 inch square drive, making it compatible with a variety of ratchets and extensions within professional tool kits.
Related links
- STAHLWILLE Crow Foot Spanner Head 8 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 10 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 1/4 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 1/4 x 1/2 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 7/16 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 7/16 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 17 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 32 mm, Chrome Finish
