Facom Open Ended Insert Spanner Head, 3/8 in Insert, 12 mm, Chrome Finish
- RS Stock No.:
- 235-0929
- Mfr. Part No.:
- J.12CF
- Brand:
- Facom
Subtotal (1 unit)*
$71.60
(exc. GST)
$78.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.60 |
*price indicative
- RS Stock No.:
- 235-0929
- Mfr. Part No.:
- J.12CF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Insert Size | 3/8 in | |
| Size | 12 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Insert Size 3/8 in | ||
Size 12 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom J.CF series crowfoot open end spanners bit has a drive size of 3/8 inch. It can be used for low torques and in hard to reach places.
Anti slip design ensuring proper fitting on the fastener
Shape designed to distribute the contact force over larger area
Finish bright chrome
Related links
- Facom Open Ended Insert Spanner Head 18 mm, Chrome Finish
- Facom Open Ended Insert Spanner Head 11 mm, Chrome Finish
- Facom Open Ended Insert Spanner Head 13 mm, Chrome Finish
- Facom Open Ended Insert Spanner Head 24 mm, Chrome Finish
- Facom Open Ended Insert Spanner Head 10 mm, Chrome Finish
- Facom Open Ended Insert Spanner Head 27 mm, Chrome Finish
- Facom Open Ended Insert Spanner Head 16 mm, Chrome Finish
- Facom Open Ended Insert Spanner Head 22 mm, Chrome Finish
