SAM 6-Piece Open End Spanner, 3.2x5mm, 4x5mm, 6x7mm, 8x9mm, 10x11mm, 12x13mm, Chrome Vanadium Steel
- RS Stock No.:
- 282-7287
- Mfr. Part No.:
- 10N-TR6B
- Brand:
- SAM
Subtotal (1 unit)*
$73.94
(exc. GST)
$81.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.94 |
*price indicative
- RS Stock No.:
- 282-7287
- Mfr. Part No.:
- 10N-TR6B
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Open End Spanner | |
| Product Type | Open End Spanner | |
| Sizes in Set | 3.2x5mm, 4x5mm, 6x7mm, 8x9mm, 10x11mm, 12x13mm | |
| Number of Pieces | 6 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Polished | |
| Standards/Approvals | ISO 10102, DIN 3113, DIN ISO 1711-1, NF ISO 1711-1, DIN ISO 691, NF ISO 691, ISO 3318, NF ISO 10102, ISO 691, ISO 1711-1, DIN 3110, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Open End Spanner | ||
Product Type Open End Spanner | ||
Sizes in Set 3.2x5mm, 4x5mm, 6x7mm, 8x9mm, 10x11mm, 12x13mm | ||
Number of Pieces 6 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Polished | ||
Standards/Approvals ISO 10102, DIN 3113, DIN ISO 1711-1, NF ISO 1711-1, DIN ISO 691, NF ISO 691, ISO 3318, NF ISO 10102, ISO 691, ISO 1711-1, DIN 3110, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Case of 6 open-ended spanners in mm - 10N-TR6B
The SAM Pouch of 6 open end wrenches in mm. Each wrench has bright polished chrome plate finish.
Weight is 650 g
Compliance to DIN ISO 691 and ISO 10102
Related links
- SAM 6-Piece Open End Spanner Chrome Vanadium Steel
- SAM 9-Piece Open End Spanner Chrome Vanadium Steel
- SAM 15-Piece Open End Spanner Chrome Vanadium Steel
- SAM 8-Piece Open End Spanner Chrome Vanadium Steel
- SAM 12-Piece Open End Spanner Chrome Vanadium Steel
- SAM 12-Piece Open End Spanner Chrome Vanadium Steel
- BETA 4-Piece Open End Spanner E20 x E24 E6 x E8, Chrome Vanadium Steel
- RS PRO 3-Piece Open End Spanner BA 0 x BA 2 Chrome Vanadium Steel
