BETA 16-Piece Combination Spanner Set, 1/4 → 1.1/4 in
- RS Stock No.:
- 234-6420
- Mfr. Part No.:
- 42AS/16
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-6420
- Mfr. Part No.:
- 42AS/16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 16 | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 1/4 → 1.1/4 in | |
| VDE/1000V Approved | No | |
| Set Type | Ring Spanner Set | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 16 | ||
Product Type Combination Spanner Set | ||
Sizes in Set 1/4 → 1.1/4 in | ||
VDE/1000V Approved No | ||
Set Type Ring Spanner Set | ||
RoHS Status: Exempt
The BETA 42AS series is the set of the 16 combination wrenches. The sizes in the set are 1/4,5/16,3/8,7/16,1/2,9/16,5/8,11/16,3/4,13/16,7/8,15/16,1,1.1/16,1.1/8,1.1/4 in.
This combination wrenches is double ended
Gives high performance
- RS Stock No. 7723283
- Mfr. Part No. 1 B-014 A
Each
$377.09
- RS Stock No. 2358083
- Mfr. Part No. 440.JU17T
Each
$544.21
- RS Stock No. 0810785
- Mfr. Part No. 6509AF
Each
$217.98
- RS Stock No. 2346543
- Mfr. Part No. 42INOX-AS/S9
Each
$592.65
Related links
- BETA 17-Piece Combination Spanner Set 1/4 to 1-1/8 in
- BETA 16-Piece Combination Spanner Set 6 To 21 mm
- BETA 13-Piece Combination Spanner Set, 1/4 → 1 in
- BETA 9-Piece Combination Spanner Set Stainless Steel
- Facom 10-Piece Combination Spanner Set, 1/4 to 7/16in
- Facom 12-Piece Combination Spanner Set, 1/4 to 15/16in
- Facom 16-Piece Combination Spanner Set, 6 to 24 mm
- Facom 10-Piece Ring Spanner Set, 1/4 x 5/16 to 1.1/8 x 1.1/4 in











