BETA 9-Piece Combination Spanner Set, 1/4 → 3/4 in, Stainless Steel
- RS Stock No.:
- 234-6543
- Mfr. Part No.:
- 42INOX-AS/S9
- Brand:
- BETA
Subtotal (1 unit)*
$592.65
(exc. GST)
$651.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $592.65 |
*price indicative
- RS Stock No.:
- 234-6543
- Mfr. Part No.:
- 42INOX-AS/S9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 1/4 → 3/4 in | |
| Number of Pieces | 9 | |
| Material | Stainless Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 1/4 → 3/4 in | ||
Number of Pieces 9 | ||
Material Stainless Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The BETA 42INOX is the set of 11 combination wrenches. The sizes in the set are 1/4,5/16,3/8,7/16,1/2,9/16,5/8,11/16,3/4 inch.
The material used for the wrench is stainless steel
Compact heads
Outstanding mechanical characteristics
Related links
- BETA 9-Piece Combination Spanner Set Stainless Steel
- BETA 11-Piece Combination Spanner Set Stainless Steel
- BETA 9 piece T Metric Hex Key Set
- BETA 16-Piece Combination Spanner Set 1/4 to 1-1/4 in
- BETA 13-Piece Combination Spanner Set, 1/4 → 1 in
- BETA 17-Piece Combination Spanner Set 1/4 to 1-1/8 in
- Facom 9-Piece Combination Spanner Set, 5/16 to 3/4 in
- SAM 9-Piece Combination Spanner Set, 8 To 19 mm
