BETA 16-Piece Combination Spanner Set, 6 → 21 mm
- RS Stock No.:
- 225-2290
- Mfr. Part No.:
- T28
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-2290
- Mfr. Part No.:
- T28
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 16 | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 6 → 21 mm | |
| VDE/1000V Approved | No | |
| Set Type | Ring Spanner Set | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 16 | ||
Product Type Combination Spanner Set | ||
Sizes in Set 6 → 21 mm | ||
VDE/1000V Approved No | ||
Set Type Ring Spanner Set | ||
RoHS Status: Exempt
The BETA T18 is the hard thermoformed tray with combination wrenches. There is total 16 wrenches in set and their size is 6,7,8,9,10,11,12,13,14,15,16,17,18,19,20,21 mm.
The trey optimize the internal spaces and to neatly arrange the tools
Related links
- BETA 16-Piece Combination Spanner Set 1/4 to 1-1/4 in
- Facom 16-Piece Combination Spanner Set, 6 to 24 mm
- Facom 16-Piece Combination Spanner Set, 8 to 24 mm
- SAM 16-Piece Combination Spanner Set, 7 to 24 mm
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- BETA 11-Piece Combination Spanner Set Stainless Steel
- Facom 17-Piece Combination Spanner Set, 6-24 mm
