Facom 10-Piece Ring Spanner Set, 1/4 x 5/16 → 1.1/8 x 1.1/4 in
- RS Stock No.:
- 236-2357
- Mfr. Part No.:
- 55A.JU10
- Brand:
- Facom
Subtotal (1 unit)*
$550.74
(exc. GST)
$605.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $550.74 |
*price indicative
- RS Stock No.:
- 236-2357
- Mfr. Part No.:
- 55A.JU10
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Offset Ring Spanner Set | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 1/4 x 5/16 → 1.1/8 x 1.1/4 in | |
| Number of Pieces | 10 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Offset Ring Spanner Set | ||
Product Type Ring Spanner Set | ||
Sizes in Set 1/4 x 5/16 → 1.1/8 x 1.1/4 in | ||
Number of Pieces 10 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has inch offset ring wrench sets. The size of the wrench in the set is the 1/4x5/16 ,11/32x13/32, 3/8x7/16 ,1/2x9/16 ,5/8x11/16 ,19/32x25/32, 3/4x13/16 , 7/8x15/16, 1x1 1/16 ,1 1/8x1 1/4 inch.
Roll sets
Related links
- Facom 8-Piece Spanner Set, 1/4 x 5/16 to 1.1/8 x 1.1/4 in
- Facom 10-Piece Ring Spanner Set, 6 x 7 to 30 x 32 mm
- Facom 6-Piece Ring Spanner Set, 1/4 x 5/16 to 7/8 x 15/16 in
- Facom 10-Piece Ring Spanner Set, 14 to 24 mm
- Facom 10-Piece Combination Spanner Set, 1/4 to 7/16in
- Facom 4-Piece Ring Spanner Set 6 x 8 mm 10 x 12 mm
- Facom 4-Piece Ring Spanner Set E14 x E18 mm E6 x E8
- Facom 6-Piece Ring Spanner Set, 8 x 9 to 18 x 19 mm
