Wera 12-Piece Combination Spanner Set, 6 → 17 mm
- RS Stock No.:
- 231-4573
- Distrelec Article No.:
- 302-36-845
- Mfr. Part No.:
- 05004181001
- Brand:
- Wera
Subtotal (1 unit)*
$479.13
(exc. GST)
$527.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $479.13 |
*price indicative
- RS Stock No.:
- 231-4573
- Distrelec Article No.:
- 302-36-845
- Mfr. Part No.:
- 05004181001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Set Type | Combination Spanner | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 6 → 17 mm | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Set Type Combination Spanner | ||
Product Type Combination Spanner Set | ||
Sizes in Set 6 → 17 mm | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Combination Spanner Set, 12 Pieces, For Bicycle Repairs - Joker 6003 Series - 05004181001
In a tight spot with a bike repair? Go with this 12-piece combination spanner set from Wera. The tools have pivoted mouths and double-hex designs for a firm grip on hex screws and bolts, even with narrow pivot angles under 30º. As they find the contact point automatically with each turn, there's minimal risk of slippage. For versatility, this kit covers all fastener sizes between 6 and 17mm.
Features & Benefits
• 15º angle between the ring side and tool axis limits the risk of injuries when in use
• Includes a bag with hook-and-loop fastener for hassle-free storage on shelves, walls or workshop trolleys
• Surface treatment resists corrosion for use in harsh environments
Applications
• Bicycle repair and maintenance
• DIY projects
• Automotive workshops
How can I find the right spanner size quickly?
The spanners in this set are colour-coded by size, so you can find the one you need in a flash.
Related links
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- CK 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 51A Series 12-Piece Combination Spanner Set Chrome Vandium Steel
- Gedore 12-Piece Combination Spanner Set 7 9 11 13 15 19 mm, 31Crv3
- Facom 17-Piece Combination Spanner Set, 6 to 24 mm
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
- BETA 16-Piece Combination Spanner Set 6 To 21 mm
- Facom 18-Piece Combination Spanner Set, 6 to 24 mm
