Facom 18-Piece Combination Spanner Set, 6 → 24 mm

Subtotal (1 unit)*

$768.01

(exc. GST)

$844.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$768.01

*price indicative

RS Stock No.:
235-8006
Mfr. Part No.:
41.JE18
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Spanner Set

Set Type

Combination Spanner

Sizes in Set

6 → 24 mm

Number of Pieces

18

VDE/1000V Approved

No

Non Compliant

COO (Country of Origin):
TW
The Facom has metric offset combination wrench sets. The size of the wrenches in the set are 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 -19 - 21 - 22 - 23 - 24 mm.

Supplied as box, roll or panel sets

Weight is 3.0 kg

  • RS Stock No. 2358078
  • Mfr. Part No. 440.JE18
Each
$448.30
  • RS Stock No. 2355064
  • Mfr. Part No. MOD.440-1
Each
$417.56
  • RS Stock No. 2356309
  • Mfr. Part No. MODM.440-1
Each
$493.92
  • RS Stock No. 2213128
  • Mfr. Part No. 50N-J16
Each
$406.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy