Facom 17-Piece Combination Spanner Set, 6 → 24 mm
- RS Stock No.:
- 235-6309
- Mfr. Part No.:
- MODM.440-1
- Brand:
- Facom
Subtotal (1 unit)*
$493.92
(exc. GST)
$543.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $493.92 |
*price indicative
- RS Stock No.:
- 235-6309
- Mfr. Part No.:
- MODM.440-1
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Combination Spanner | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 6 → 24 mm | |
| Number of Pieces | 17 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Combination Spanner | ||
Product Type Combination Spanner Set | ||
Sizes in Set 6 → 24 mm | ||
Number of Pieces 17 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom set of 17 OGV combination wrenches is compatible with the Facom modular storage system.
Size from 6 to 22 and 24 mm
Related links
- Facom 17-Piece Combination Spanner Set, 6-24 mm
- Facom 17-Piece Combination Spanner Set, 5/16 to 1.1/4 in
- Facom 17-Piece Combination Spanner Set, 19 to 42 mm
- Facom 17-Piece Spanner Set Chrome Vanadium Steel
- Facom 16-Piece Combination Spanner Set, 6 to 24 mm
- Facom 5-Piece Combination Wrench, 27 - 29 - 30 - 32 - 34 mm
- BETA 17-Piece Combination Spanner Set 1/4 to 1-1/8 in
- Facom 17-Piece Spanner Set, 6 to 24 mm
