Stanley 7-Piece Open End Spanner, 10 x 11 mm, 18 x 19 mm, 14 x 15 mm, 16 x 17 mm, 6 x 7 mm, 12 x 13 mm, 8 x 9 mm,
- RS Stock No.:
- 279-2272
- Mfr. Part No.:
- FMMT82901-0
- Brand:
- Stanley
Subtotal (1 set of 1 unit)*
$95.90
(exc. GST)
$105.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $95.90 |
*price indicative
- RS Stock No.:
- 279-2272
- Mfr. Part No.:
- FMMT82901-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Open End Spanner | |
| Set Type | Open End Spanner | |
| Sizes in Set | 10 x 11 mm, 18 x 19 mm, 14 x 15 mm, 16 x 17 mm, 6 x 7 mm, 12 x 13 mm, 8 x 9 mm | |
| Number of Pieces | 7 | |
| Material | Stainless Steel | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Open End Spanner | ||
Set Type Open End Spanner | ||
Sizes in Set 10 x 11 mm, 18 x 19 mm, 14 x 15 mm, 16 x 17 mm, 6 x 7 mm, 12 x 13 mm, 8 x 9 mm | ||
Number of Pieces 7 | ||
Material Stainless Steel | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Stanley Wrenches provides an accessibility of an improved access combination with a 15° offset as well as having an improved bolt contact which prevents slipping and are more effective in higher torque applications.
Forged in corrosion resistant
Made up of chrome vanadium steel
Related links
- Stanley 12-Piece Open End Spanner 18 x 19 mm 6 x 7 mm 10 x 11 mm 21 x
- Wera 4-Piece Double Ended Open Spanner 10 x 11 mm 6 x 7 mm
- BETA 6 x 7 mm 10 x 11 mm 14 x 15 mm 18 x 19 mm, 20 x 22 mm Socket Spanner Set with
- Facom 7-Piece Ring Spanner Set 21 x 23 mm 8 x 9 mm 16 x 17 mm, 14 x 15 mm
- Teng Tools 8-Piece Spanner Set 6 x 7 mm 12 x 13 mm 20 x 22 mm 14 x 15
- Bahco 8-Piece Spanner Set 12 x 13 8 x 9 10 x 11 14 x 15, Alloy Steel
- Facom 5-Piece Spanner Set 8 x 10 mm 12 x 14 mm, 17 x 19 mm
- RS PRO 6-Piece Open Ended Spanner Set 12 x 13 mm 17 x 19 mm 8 x 9 mm, Steel
