SAM 4-Piece Ring Spanner Set, 8 → 24 mm, Chrome Vanadium Steel
- RS Stock No.:
- 282-7273
- Mfr. Part No.:
- 106CP-J4
- Brand:
- SAM
Subtotal (1 unit)*
$481.33
(exc. GST)
$529.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $481.33 |
*price indicative
- RS Stock No.:
- 282-7273
- Mfr. Part No.:
- 106CP-J4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ring Spanner Set | |
| Set Type | Ring Ratchet | |
| Sizes in Set | 8 → 24 mm | |
| Number of Pieces | 4 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Polished | |
| Standards/Approvals | DIN ISO 691, NF ISO 3318, DIN ISO 1711-1, NF ISO 691, NF ISO 1711-1, DIN 838, NF ISO 10104 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ring Spanner Set | ||
Set Type Ring Ratchet | ||
Sizes in Set 8 → 24 mm | ||
Number of Pieces 4 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Polished | ||
Standards/Approvals DIN ISO 691, NF ISO 3318, DIN ISO 1711-1, NF ISO 691, NF ISO 1711-1, DIN 838, NF ISO 10104 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Set of 4 polygonal wrenches with ratchet 4 in 1 offers 4 dimensions in just 1 wrench. It is Ideal for on site interventions.
Lever reversal system
Bright polished finish
- RS Stock No. 2828565
- Mfr. Part No. 50N-J18
Each
$553.08
- RS Stock No. 2828566
- Mfr. Part No. 50N-TR12
Each
$459.56
- RS Stock No. 2828527
- Mfr. Part No. 50-CSI-J12
Each
$633.24
- RS Stock No. 2828505
- Mfr. Part No. 50A-J16
Each
$234.22
Related links
- SAM 4-Piece Spanner Set 10 x 12 mm 6 x 8 mm, Chrome Vanadium Steel
- Wiha 7-Piece Ring Spanner Set 11 10 12 Chrome Vanadium Steel
- BETA 6-Piece Ring Spanner Set 17 x 19 mm 10 x 11 mm 12 x 14 mm, Chrome Vanadium
- RS PRO 4-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 4-Piece Spanner Set 11 x 12 mm 15 x 1 mm, Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 18-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Spanner Set Chrome Vanadium Steel












