SAM 9-Piece Combination Spanner Set, 8 → 19 mm
- RS Stock No.:
- 221-3142
- Mfr. Part No.:
- 50-STR9
- Brand:
- SAM
Subtotal (1 unit)*
$331.05
(exc. GST)
$364.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.05 |
*price indicative
- RS Stock No.:
- 221-3142
- Mfr. Part No.:
- 50-STR9
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Ring Spanner | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 9 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Ring Spanner | ||
Product Type Combination Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 9 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage set of 9 short combination wrenches comes in a kit. It has shiny polished surface.
It comes with SAM Tool warranty
- RS Stock No. 2213100
- Mfr. Part No. 50-CTJ9
Each
$528.77
- RS Stock No. 2358080
- Mfr. Part No. 440.JE9
Each
$176.14
- RS Stock No. 2213103
- Mfr. Part No. 50-HCJ9
Each
$354.20
Related links
- SAM 9-Piece Combination Spanner Set, 8 To 19 mm
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Combination Ratchet Spanner Set, 8 To 19 mm
- SAM 9-Piece Combination Ratchet Spanner Set, 10 to 19 mm
- Facom 9-Piece Combination Spanner Set, 8 to 19 mm
- BETA 9-Piece Combination Spanner Set Stainless Steel
- Facom 9-Piece Combination Spanner Set, 5/16 to 3/4 in
- BETA 9-Piece Combination Spanner Set Stainless Steel









