SAM 9-Piece Combination Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

Subtotal (1 unit)*

$129.15

(exc. GST)

$142.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.15

*price indicative

RS Stock No.:
282-8508
Mfr. Part No.:
50A-J9
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Combination Spanner

Product Type

Combination Spanner Set

Sizes in Set

8 → 19 mm

Number of Pieces

9

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Polished

Standards/Approvals

ISO 691, NF ISO 691, ISO 1711-1, DIN ISO 691, ISO 3318, NF ISO 3318, ISO 7738, NF ISO 7738, NF ISO 1711-1, DIN ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Set of 9 combination spanners are available in the composition of 50A, 8, 10, 11, 12, 13, 16, 17, 18 and 19.

Bright polished finish

Compliance to NF ISO 7738 and ISO 691

Compliance to NF ISO 691 and NF ISO 3318

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy