SAM 9-Piece Combination Spanner Set, 8 → 19 mm
- RS Stock No.:
- 221-3129
- Mfr. Part No.:
- 50N-J9
- Brand:
- SAM
Subtotal (1 unit)*
$185.56
(exc. GST)
$204.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.56 |
*price indicative
- RS Stock No.:
- 221-3129
- Mfr. Part No.:
- 50N-J9
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 9 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 9 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage set of 9 combination wrenches ensures easy manoeuvring on a flat surface. It allows rapid tightening and powerful blocking.
It has glossy finish
Related links
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Combination Spanner Set, 8 To 19 mm
- SAM 9-Piece Combination Ratchet Spanner Set, 8 To 19 mm
- Facom 9-Piece Combination Spanner Set, 8 to 19 mm
- BETA 9-Piece Combination Spanner Set Stainless Steel
- SAM 9-Piece Combination Ratchet Spanner Set, 10 to 19 mm
- SAM 11-Piece Combination Spanner Set, 7 to 19 mm
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
