SAM 9-Piece Combination Ratchet Spanner Set, 10 → 19 mm
- RS Stock No.:
- 221-3103
- Mfr. Part No.:
- 50-HCJ9
- Brand:
- SAM
Subtotal (1 unit)*
$354.20
(exc. GST)
$389.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $354.20 |
*price indicative
- RS Stock No.:
- 221-3103
- Mfr. Part No.:
- 50-HCJ9
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Combination Ratchet Spanner | |
| Product Type | Combination Ratchet Spanner Set | |
| Sizes in Set | 10 → 19 mm | |
| Number of Pieces | 9 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Combination Ratchet Spanner | ||
Product Type Combination Ratchet Spanner Set | ||
Sizes in Set 10 → 19 mm | ||
Number of Pieces 9 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage set of 9 multi-cavity ratchet combination wrenches has 15° inclination and adapts to all universal nuts.
There's no risk of slipping
Related links
- SAM 9-Piece Combination Ratchet Spanner Set, 8 To 19 mm
- SAM 9-Piece Combination Spanner Set, 8 To 19 mm
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 8-Piece Combination Ratchet Spanner Set, 8 To 19 mm
- SAM 12-Piece Combination Ratchet Spanner Set, 8 To 19 mm
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- GearWrench 14-Piece Combination Ratchet Spanner Set Steel
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
