BETA 9-Piece Combination Spanner Set, 8 → 19 mm, Stainless Steel
- RS Stock No.:
- 234-6530
- Mfr. Part No.:
- 42INOX/SC9
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-6530
- Mfr. Part No.:
- 42INOX/SC9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Ring Spanner | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 9 | |
| Material | Stainless Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Ring Spanner | ||
Product Type Combination Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 9 | ||
Material Stainless Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The BETA 42INOX is the set of 9 combination wrenches made of stainless steel with compact support. The sizes in the set are 8,10,11,12,13,14,15,17,19 mm.
Compact support
Handy and easy to carry
Quickly identified wrench size
Wrenches safely locked into support
Related links
- BETA 9-Piece Combination Spanner Set Stainless Steel
- BETA 11-Piece Combination Spanner Set Stainless Steel
- BETA 9-Piece Wrench Set, 8 To 19 mm
- BETA 9 piece L Metric Hex Key Set
- BETA 9 piece Hexagon Metric Hex Key Set
- BETA 9 piece L Hex Key Set
- BETA 9 piece Ball Nose Metric Hex Key, Hex size 1.5 to 10 mm
- Bahco 9-Piece Spanner Set Stainless Steel
