SAM 12-Piece Combination Spanner Set, 7 → 24 mm
- RS Stock No.:
- 221-3127
- Mfr. Part No.:
- 50N-J12
- Brand:
- SAM
Subtotal (1 unit)*
$213.39
(exc. GST)
$234.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $213.39 |
*price indicative
- RS Stock No.:
- 221-3127
- Mfr. Part No.:
- 50N-J12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 7 → 24 mm | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 7 → 24 mm | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage rack of 12 combination wrenches is Compact and has greater working angle on the fork side. It provides easier access to the nuts.
It has enlarged body at the centre for comfortable use
- RS Stock No. 2357658
- Mfr. Part No. 440.JP14PB
Each
$371.38
- RS Stock No. 2828505
- Mfr. Part No. 50A-J16
Each
$234.22
Related links
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 16-Piece Combination Spanner Set, 7 to 24 mm
- SAM 12-Piece Combination Spanner Set, Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 11-Piece Combination Spanner Set, 7 to 19 mm












