SAM 12-Piece Combination Spanner Set, 8 → 22 mm, Chrome Vanadium Steel

Subtotal (1 unit)*

$459.56

(exc. GST)

$505.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$459.56

*price indicative

RS Stock No.:
282-8566
Mfr. Part No.:
50N-TR12
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Combination Spanner

Product Type

Combination Spanner Set

Sizes in Set

8 → 22 mm

Number of Pieces

12

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Polished

Standards/Approvals

ISO 3318, ISO 1711-1, NF ISO 7738, NF ISO 691, DIN ISO 691, ISO 691, DIN ISO 1711-1, ISO 7738, NF ISO 1711-1, NF ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Case of 12 combination spanners are available with polished chrome finish.

Compliance to NF ISO 7738 and ISO 691

Compliance to NF ISO 691 and NF ISO 3318

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy