Facom 12-Piece Combination Spanner Set, 7 → 19 mm

Subtotal (1 unit)*

$266.68

(exc. GST)

$293.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 354 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.68

*price indicative

RS Stock No.:
235-7657
Distrelec Article No.:
180-90-619
Mfr. Part No.:
440.JP12APB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Spanner Set

Set Type

Combination Spanner

Sizes in Set

7 → 19 mm

Number of Pieces

12

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

DIN ISO

Non Compliant

COO (Country of Origin):
TW
The Facom makes this set of 12 combination spanners 440 (7, 8, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19 mm) on JP case.

Flat ring type

Featuring an OGV® 12-point ring profile for secure fastener engagement and protection

A 15° offset ring end for improved accessibility in tight spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy