SAM 16-Piece Combination Spanner Set, 7 → 24 mm

Subtotal (1 unit)*

$406.24

(exc. GST)

$446.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$406.24

*price indicative

RS Stock No.:
221-3128
Mfr. Part No.:
50N-J16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Combination Spanner Set

Set Type

Ring Spanner

Sizes in Set

7 → 24 mm

Number of Pieces

16

VDE/1000V Approved

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Outillage set of 16 combination wrenches ensures easy manoeuvring on a flat surface. It allows rapid tightening and powerful blocking.

It has glossy finish

  • RS Stock No. 2355064
  • Mfr. Part No. MOD.440-1
Each
$417.56
  • RS Stock No. 2213127
  • Mfr. Part No. 50N-J12
Each
$213.39
  • RS Stock No. 2358077
  • Mfr. Part No. 440.JE16
Each
$404.11
  • RS Stock No. 2252353
  • Mfr. Part No. T75
Each
$1,128.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy