Teng Tools 62-Piece Socket & Combination Spanner, 62, Chrome Vanadium
- RS Stock No.:
- 810-081
- Mfr. Part No.:
- TTEAF62
- Brand:
- Teng Tools
Subtotal (1 unit)*
$1,261.77
(exc. GST)
$1,387.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.77 |
*price indicative
- RS Stock No.:
- 810-081
- Mfr. Part No.:
- TTEAF62
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket & Combination Spanner | |
| Set Type | Spanner | |
| Sizes in Set | 62 | |
| Number of Pieces | 62 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket & Combination Spanner | ||
Set Type Spanner | ||
Sizes in Set 62 | ||
Number of Pieces 62 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Socket & Combination Spanner Set is a comprehensive tool kit designed for professionals. This set features a diverse range of spanners and sockets, all neatly organised in a high-density EVA foam inlay.
Contains 62 pieces, including combination spanners and various socket types
Tools are secured in place using pre-cut high-density EVA foam for easy access
Manufactured to DIN and ISO standards for Durable and reliable performance
Designed to fit perfectly in 26 inch Teng Tools toolbox drawers, maximising space
Related links
- Teng Tools 62 Piece Bit Bit Set with Tray
- Teng Tools 10-Piece Combination Spanner Set, Chrome Vanadium
- Teng Tools 8-Piece Combination Spanner Set, Chrome Vanadium
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Teng Tools 7-Piece Combination Spanner Set Chrome Vanadium Steel
- Teng Tools 25-Piece Socket Spanner Set Chrome Vanadium
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 106 mm Overall 12 mm
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 132 mm Overall 18 mm
