Teng Tools 25-Piece Socket Spanner Set, 19 → 50 mm, Chrome Vanadium

Subtotal (1 unit)*

$2,160.06

(exc. GST)

$2,376.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,160.06

*price indicative

RS Stock No.:
809-234
Mfr. Part No.:
TTESK25
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Set Type

Spanner

Product Type

Socket Spanner Set

Sizes in Set

19 → 50 mm

Number of Pieces

25

Material

Chrome Vanadium

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools 6-point socket and spanner set is a comprehensive tool collection designed for heavy industrial applications. It includes a range of sockets and spanners, engineered to deliver performance and reliability across various tasks.

Contains 25 high-quality metric 6-point sockets and spanners for a versatile tool selection

Durable construction with Cr-V and S2 steel ensures long-lasting integrity

Heavy-duty 72-tooth ratchet improves operational efficiency with its low swing arc

Sockets range from 19 mm to 50 mm, catering to a variety of industrial tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy