Teng Tools 8-Piece Combination Spanner Set, Chrome Vanadium

Subtotal (1 unit)*

$201.51

(exc. GST)

$221.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.51

*price indicative

RS Stock No.:
838-131
Mfr. Part No.:
TT3592
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Combination Spanner Set

Set Type

Spanner

Number of Pieces

8

Material

Chrome Vanadium

Finish

Satin

COO (Country of Origin):
TW
The Teng Tools combination spanner set is designed for effective use on flat surfaces, featuring an offset design for improved accessibility and grip during operation.

Includes 8 spanners for versatile applications

Constructed from chrome vanadium steel for durability

Off set at 15° to enhance usability on flat surfaces

Organised in a tool tray module for efficient storage

Designed and manufactured to meet ASME B107.100 standards

Satin finish provides a corrosion-resistant surface

Features a TT1 size format for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy