Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 106mm Overall 12 mm

Subtotal (1 unit)*

$59.64

(exc. GST)

$65.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.64

*price indicative

RS Stock No.:
269-3141
Mfr. Part No.:
6005M12RS
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Size

12 mm

Product Type

Combination Ratchet Spanner

Material

Chrome Vanadium Steel

Overall Length

106mm

Finish

Chrome Vanadium Satin

Height Safe

No

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools stubby ratcheting combination spanner is ideal for use in confined spaces. A ratcheting ring and open ended spanner combined with the same size at each end. It has Teng Tools hip grip design on the ring end for contact with the flat side of the fastening.

Ideal for rapid tightening and loosening of fastenings

Chrome vanadium satin finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy