Teng Tools 62 Piece Bit Bit Set with Tray
- RS Stock No.:
- 810-448
- Mfr. Part No.:
- TTTHQ62
- Brand:
- Teng Tools
Subtotal (1 unit)*
$212.55
(exc. GST)
$233.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.55 |
*price indicative
- RS Stock No.:
- 810-448
- Mfr. Part No.:
- TTTHQ62
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Set | |
| Set Type | Bit | |
| Kit Contents | TX-E Socket | |
| Number of Pieces | 62 | |
| Storage Type | Tray | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Set | ||
Set Type Bit | ||
Kit Contents TX-E Socket | ||
Number of Pieces 62 | ||
Storage Type Tray | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools T-handle bits driver set is a comprehensive collection designed for precision and ease of use. Featuring 62 pieces, it includes an array of hex bits and driver tools, Ideal for diverse fastening tasks.
Includes a robust selection of 25mm 1/4 inch drive hex bits for versatile applications
Equipped with a quick chuck adaptor and magnetic bit holder for efficiency
Organised systematically in a tool tray module size 1 for easy accessibility
Related links
- Teng Tools 62-Piece Socket & Combination Spanner Chrome Vanadium
- Teng Tools 7 Piece Tool Kit Tool Set with Tray
- Teng Tools 16 Piece Tool Kit Tool Set with Tray
- Teng Tools 9 Piece Tool Kit Tool Set with Tray
- Teng Tools 12 Piece Tool Kit Tool Set with Tray
- Teng Tools 8-Piece 3/8 in Bit Bit Set
- Teng Tools 9-Piece 1/2 in Bit Bit Set
- Teng Tools 115 Piece Bit Screwdriver Set with Foam Tray
